Part Details for C115366-7310C by C&K
Overview of C115366-7310C by C&K
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R8A77310C333BA#U0 | Renesas Electronics Corporation | 32-bit Microcontrollers | |
10138573-10CLF | Amphenol Communications Solutions | AirMax VS2®, Backplane Connectors, Receptacle, Right Angle, Press-Fit, 3 Pair, 6 Column, 54 Position, 2.00mm (0.079in) Pitch |
Price & Stock for C115366-7310C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
108-C115366-7310C-ND
|
DigiKey | Linear IC's Min Qty: 2 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$327.3112 / $340.0950 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$341.7900 / $361.7600 | Buy Now |