Part Details for C115371-3172 by C&K
Overview of C115371-3172 by C&K
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFS1317-273KL | Coilcraft Inc | General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFS1317-275KL | Coilcraft Inc | General Purpose Inductor, 2700uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFS1317-225KL | Coilcraft Inc | General Purpose Inductor, 2200uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for C115371-3172
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
108-C115371-3172-ND
|
DigiKey | D-SUB TOOLS & HARDWARE Min Qty: 7 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$72.9412 / $85.0071 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$70.3800 / $89.2400 | Buy Now |