There are no models available for this part yet.
Overview of C116 by Fluke Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
29C116LM/B | Rochester Electronics LLC | Replacement for AMD part number AM29C116/BUA. Buy from authorized manufacturer Rochester Electronics. | |
ZXC-116XJLB | Coilcraft Inc | General Purpose Inductor, 11400uH, 5%, Ferrite-Core, 4040, | |
ZXC-116XJLC | Coilcraft Inc | General Purpose Inductor, 11400uH, 5%, Ferrite-Core, 4040, |
Price & Stock for C116 by Fluke Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55M0561
|
Newark | Meter Case, Case Type:Carrying Case, Case Color:Black, For Use With:Fluke 20, 70, 11X, 87V, 170 Series Digital Multimeters, Product Range:-, Body Material:Durable Polyester, Carrying Case Material:Pet (Polyester) Rohs Compliant: Na |Fluke C116 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$53.9900 | Buy Now | |
DISTI #
C116-ND
|
DigiKey | CARRYING CASE POLYESTER BLK/YEL Min Qty: 5 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.9900 | Buy Now | |
DISTI #
676-C116
|
Mouser Electronics | Instrument Protection & Storage CARRYING CASE, POLYESTER, BLK/YEL RoHS: Compliant | 3 |
|
$51.2900 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$49.6700 / $53.9900 | Buy Now | ||
NAC | CARRYING CASE POLYESTER BLK/YEL RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |||
DISTI #
18139.1
|
TestEquity LLC | Fluke C116 Soft Case, 9,5"x9"x2,6", Polyester, Adjustable Padding, Fits 87V, 170 Series DMM | 34 |
|
$53.9900 | Buy Now |