-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN BACKSHELL ADPT SZ 23H OLIVE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C11696-000
|
Avnet Americas | TXR40AB00-2204AI - Bulk (Alt: C11696-000) RoHS: Not Compliant Min Qty: 38 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$90.1048 / $108.4312 | Buy Now |
DISTI #
571-C11696-000
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TXR40AB00-2204AI RoHS: Not Compliant | 0 |
|
$115.6700 | Order Now |
DISTI #
RYCTXR40AB00-2204AI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40AB00-2204AI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TXR40AB00-2204AI | 0 |
|
$93.1500 / $246.6400 | Buy Now |
DISTI #
RYCTXR40AB00-2204AI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40AB00-2204AI | 0 |
|
Buy Now | |
DISTI #
C11696-000
|
Avnet Abacus | (Alt: C11696-000) RoHS: Not Compliant Min Qty: 38 Package Multiple: 1 Lead time: 55 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TXR40AB00-2204AI | 0 |
|
$93.1500 / $246.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C11696-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
C11696-000
TE Connectivity
CONN BACKSHELL ADPT SZ 23H OLIVE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Associated Mil-Specs | MIL-DTL-38999 | |
Cable Entry-Max | 0.2 inch | |
Cable Entry-Min | 0.125 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 23, H | |
Wire Size-Max |