Part Details for C1174-ALB by Coilcraft Inc
Overview of C1174-ALB by Coilcraft Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for C1174-ALB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457952
|
element14 Asia-Pacific | TRANSFORMER, FLYBACK, TPS23750, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 54 |
|
$4.1482 / $9.4553 | Buy Now |
DISTI #
2457952RL
|
element14 Asia-Pacific | TRANSFORMER, FLYBACK, TPS23750, SMD RoHS: Compliant Min Qty: 50 Container: Reel | 54 |
|
$4.1482 / $5.3513 | Buy Now |
DISTI #
2457952RL
|
Farnell | TRANSFORMER, FLYBACK, TPS23750, SMD RoHS: Compliant Min Qty: 50 Lead time: 11 Weeks, 1 Days Container: Reel | 54 |
|
$3.9451 / $5.2225 | Buy Now |
DISTI #
2457952
|
Farnell | TRANSFORMER, FLYBACK, TPS23750, SMD RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 54 |
|
$3.9451 / $9.7061 | Buy Now |
Part Details for C1174-ALB
C1174-ALB CAD Models
C1174-ALB Part Data Attributes:
|
C1174-ALB
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
C1174-ALB
Coilcraft Inc
SMPS Transformer, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | COILCRAFT | |
Additional Feature | HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 5.0:1; 3.2:1; 2.25:1 | |
Height | 8.51 mm | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 18 V | |
JESD-609 Code | e2 | |
Length | 17.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 3 | |
Operating Frequency-Max | 500 kHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 5 V | |
Packing Method | TR | |
Primary Inductance | 150 µH | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Transformer Type | SMPS TRANSFORMER | |
Width | 14.98 mm |