Part Details for C11801_ANNA-50-4-W by LEDIL
Overview of C11801_ANNA-50-4-W by LEDIL
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C11801_ANNA-50-4-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-1703-ND
|
DigiKey | LENS CLR 26-36DEG WIDE ADHESIVE Min Qty: 32 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.8603 | Buy Now |
DISTI #
C11801_ANNA-50-4-W
|
Avnet Americas | LENS ROUND 4 POS 50MM OD 10.7MM (H) - Trays (Alt: C11801_ANNA-50-4-W) RoHS: Not Compliant Min Qty: 96 Package Multiple: 32 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$1.2350 / $1.9688 | Buy Now |
DISTI #
928-C11801ANNA504W
|
Mouser Electronics | LED Lighting Lenses 4-IN-1 4 UP RoHS: Compliant | 0 |
|
$3.0800 / $5.4600 | Order Now |
|
Future Electronics | LEDiL "ANNA" Series Ø 50 x 10.7 mm 36° Round Wide Beam 4 Position Optic Lens RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 32 Container: Tray | 0Tray |
|
$3.0500 / $3.3500 | Buy Now |
DISTI #
C11801_ANNA-50-4-W
|
Avnet Americas | LENS ROUND 4 POS 50MM OD 10.7MM (H) - Trays (Alt: C11801_ANNA-50-4-W) RoHS: Not Compliant Min Qty: 96 Package Multiple: 32 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$1.2350 / $1.9688 | Buy Now |
DISTI #
C11801_ANNA-50-4-W
|
Avnet Silica | LENS ROUND 4 POS 50MM OD 10.7MM (H) (Alt: C11801_ANNA-50-4-W) RoHS: Compliant Min Qty: 96 Package Multiple: 32 Lead time: 1 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for C11801_ANNA-50-4-W
C11801_ANNA-50-4-W CAD Models
C11801_ANNA-50-4-W Part Data Attributes:
|
C11801_ANNA-50-4-W
LEDIL
Buy Now
|
Compare Parts:
C11801_ANNA-50-4-W
LEDIL
|
Samacsys Manufacturer | LEDIL |