Part Details for C1198.41.01 by Prysmian Spa
Overview of C1198.41.01 by Prysmian Spa
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1198-2BCS8#PBF | Analog Devices | 8-B, SO-8, 1MSPS ADCs w/ Auto- | |
LTC1198-2BCS8#TRPBF | Analog Devices | 8-B, SO-8, 1MSPS ADCs w/ Auto- | |
DC1198B-A | Analog Devices | LTM4605EV Demoboard - 20V, 5A |
Price & Stock for C1198.41.01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1198-1000-ND
|
DigiKey | CABLE COAXIAL RG8 11AWG Min Qty: 10000 Lead time: 52 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.9738 | Buy Now |
DISTI #
C1198-500-ND
|
DigiKey | CABLE COAXIAL RG8 11AWG 500' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$566.9090 / $647.9000 | Buy Now |
DISTI #
C1198-100-ND
|
DigiKey | CABLE COAXIAL RG8 11AWG 100' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$148.7990 / $233.8300 | Buy Now |