Part Details for C120010 by JBC
Overview of C120010 by JBC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C120010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06L286
|
Bürklin Elektronik | Desoldering tip, Blade shape, Ø 6 mm, (L) 50 mm, C120010 Min Qty: 1 | 4 |
|
$47.1054 | Buy Now |