Part Details for C1206C0G101-331GNP by VENKEL LTD
Overview of C1206C0G101-331GNP by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1206C0G101-331GNP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1206C0G101-331GNP
|
Venkel Ltd. | Chip Capacitor, 1206, C0G, 100V, 330pF, �2% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
Buy Now |
Part Details for C1206C0G101-331GNP
C1206C0G101-331GNP CAD Models
C1206C0G101-331GNP Part Data Attributes
|
C1206C0G101-331GNP
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C1206C0G101-331GNP
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206C0G101-331GNP
This table gives cross-reference parts and alternative options found for C1206C0G101-331GNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C0G101-331GNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206C0G101-331GGR | Ceramic Capacitor, Ceramic, | VENKEL LTD | C1206C0G101-331GNP vs C1206C0G101-331GGR |
C1206C0G101-331GPBE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1206, | VENKEL LTD | C1206C0G101-331GNP vs C1206C0G101-331GPBE |
C1206C0G101-331GPD | Ceramic Capacitor, Ceramic, | VENKEL LTD | C1206C0G101-331GNP vs C1206C0G101-331GPD |
C1206C0G101-331GGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | C1206C0G101-331GNP vs C1206C0G101-331GGE |
CE1206-331-G101GBW | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 1206, | RCD Components Inc | C1206C0G101-331GNP vs CE1206-331-G101GBW |
CE1206-331-G101GBS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 1206, | RCD Components Inc | C1206C0G101-331GNP vs CE1206-331-G101GBS |
CE1206-331-G101GTS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 1206, | RCD Components Inc | C1206C0G101-331GNP vs CE1206-331-G101GTS |
C1206C0G101-331GPBU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1206, | VENKEL LTD | C1206C0G101-331GNP vs C1206C0G101-331GPBU |
C1206C0G101-331GPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | C1206C0G101-331GNP vs C1206C0G101-331GPE |
C1206C0G101-331GPBD | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 1206, | VENKEL LTD | C1206C0G101-331GNP vs C1206C0G101-331GPBD |