-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C1206C102KGRACTU by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01N5611
|
Newark | Multilayer Ceramic Capacitor, C Series, 1000 Pf, - 10%, X7R, 2 Kv, 1206 [3216 Metric] Rohs Compliant: Yes |Kemet C1206C102KGRACTU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 142371 |
|
$0.0290 | Buy Now |
DISTI #
70K9160
|
Newark | Ceramic Capacitor 1000Pf 2000V, X7R, 10%, 1206, Capacitance:1000Pf, Voltage(Dc):2Kv, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C1206C102KGRACTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 142371 |
|
$0.0670 / $0.1770 | Buy Now |
DISTI #
68K2517
|
Newark | Ceramic Capacitor 1000Pf 2000V, X7R, 10%, 1206, Full Reel, Capacitance:1000Pf, Voltage(Dc):2Kv, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C1206C102KGRACTU RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0360 / $0.0510 | Buy Now |
DISTI #
C1206C102KGRACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 2 kV, ? 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: C1206C102KGRACTU) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 22500 |
|
$0.2544 / $0.2748 | Buy Now |
DISTI #
70096167
|
RS | 1206 C 1nF Ceramic Multilayer Capacitor, 2000 VDC, +125degC, X7R Dielec, +/-10% | KEMET C1206C102KGRACTU RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 4049 |
|
$0.8300 | Buy Now |
DISTI #
70097337
|
RS | Capacitor, Ceramic, Cap, 1000pF, Tol+10%, SMT, Vol-Rtg 2000V, High Voltage, X7R, TR | KEMET C1206C102KGRACTU RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3040 | RFQ |
|
Bristol Electronics | Min Qty: 31 | 4000 |
|
$0.0330 / $0.1650 | Buy Now |
|
Bristol Electronics | 1181 |
|
RFQ | ||
DISTI #
C1206C102KGRAC
|
TME | Capacitor: ceramic, MLCC, 1nF, 2kV, X7R, ±10%, SMD, 1206 Min Qty: 1 | 10039 |
|
$0.0512 / $0.1693 | Buy Now |
DISTI #
SMC-C1206C102KGRACTU
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1206C102KGRACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C102KGRACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for C1206C102KGRACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C102KGRACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C1206C102KGRALTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | C1206C102KGRACTU vs C1206C102KGRALTU |
C1206X102KGRACTU | KEMET Corporation | $0.3546 | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | C1206C102KGRACTU vs C1206X102KGRACTU |