-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 10uF, 6.3V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C1206C106K8RACTU by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC2948
|
Newark | Cap, 10Μf, 10V, 10%, X7R, 1206, Capacitance:10Μf, Voltage Rating:10V, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C1206C106K8RACTU RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 254000 |
|
$0.1700 / $0.1810 | Buy Now |
DISTI #
25M8804
|
Newark | Cap, Mlcc, X7R, 10Uf, 10V, 1206, Capacitance:10Μf, Voltage(Dc):10V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:3.2Mm Rohs Compliant: Yes |Kemet C1206C106K8RACTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 579 |
|
$0.2030 / $0.4880 | Buy Now |
DISTI #
C1206C106K8RACTU
|
Avnet Americas | - Tape and Reel (Alt: C1206C106K8RACTU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 2000 |
|
$0.1142 / $0.1194 | Buy Now |
DISTI #
C1206C106K8RACTU
|
Avnet Americas | - Tape and Reel (Alt: C1206C106K8RACTU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1223 / $0.1306 | Buy Now |
|
Bristol Electronics | 1930 |
|
RFQ | ||
|
Bristol Electronics | 1635 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 50 |
|
$0.3750 / $0.7500 | Buy Now |
DISTI #
C1206C106K8RAC
|
TME | Capacitor: ceramic, MLCC, 10uF, 10V, X7R, ±10%, SMD, 1206 Min Qty: 1 | 5200 |
|
$0.1140 / $0.4650 | Buy Now |
DISTI #
SMC-C1206C106K8RACTU
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 22+ | 167900 |
|
RFQ | |
DISTI #
C1206C106K8RAC7800
|
Avnet Asia | Multilayer Ceramic Capacitor, 10 uF, 10 V, ? 10%, X7R, 1206 [3216 Metric] (Alt: C1206C106K8RAC7800) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1206C106K8RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C106K8RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 10uF, 6.3V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1206 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for C1206C106K8RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C106K8RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C1206T106K8RACTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | C1206C106K8RACTU vs C1206T106K8RACTU |
LMK316B7106KL | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, X7R, -/+15ppm/Cel TC, 10uF, 1206 | C1206C106K8RACTU vs LMK316B7106KL |
C1206T106K8RCLTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | C1206C106K8RACTU vs C1206T106K8RCLTM |
C1206T106K8RBC7025 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 1206, | C1206C106K8RACTU vs C1206T106K8RBC7025 |
C1206X106K010TY | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, | C1206C106K8RACTU vs C1206X106K010TY |
C1206X106K8RAL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | C1206C106K8RACTU vs C1206X106K8RAL |
C1206C106K8RAL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | C1206C106K8RACTU vs C1206C106K8RAL |
885012208018 | Wurth Elektronik | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 10uF, 10V, ±10%, X7R, 1206 (3216 mm), 0.075"T, -55º ~ +125ºC, 7" Reel | C1206C106K8RACTU vs 885012208018 |
MC06KTB100106 | Viking Tech Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | C1206C106K8RACTU vs MC06KTB100106 |
LMK316AB7106KL-T | TAIYO YUDEN | $0.0985 | Capacitor, Ceramic, Chip, General Purpose, 71pF, 10V, ±10%, X7R, 1206 (3216 mm), 0.005"T, -55º ~ +125ºC, 7" Reel/4mm pitch | C1206C106K8RACTU vs LMK316AB7106KL-T |
The recommended soldering temperature for the C1206C106K8RACTU capacitor is between 250°C to 260°C for a maximum of 3 seconds.
Yes, the C1206C106K8RACTU capacitor is suitable for high-reliability applications due to its construction and materials, which meet the requirements of various industry standards such as MIL-PRF-123 and IEC 60384-4.
Yes, the C1206C106K8RACTU capacitor is designed to withstand high-vibration environments. It meets the vibration test requirements of IEC 60068-2-6, which includes vibration testing at 10-2000 Hz, 1.5 mm amplitude, and 3 axes.
Yes, the C1206C106K8RACTU capacitor is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
The maximum operating temperature range for the C1206C106K8RACTU capacitor is -55°C to +125°C.