-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 200V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, Bulk
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86T2676
|
Newark | Multilayer Ceramic Capacitor, Aec-Q200 Mlcc Series, 0.022 - F, - 10%, X7R, 200 V Rohs Compliant: Yes |Kemet C1206C223K2RACAUTO RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2130 |
|
$0.0850 / $0.2120 | Buy Now |
DISTI #
31AC6409
|
Newark | Cap, Mlcc, Aec-Q200, X7R, 0.022Uf, 1206 Rohs Compliant: Yes |Kemet C1206C223K2RACAUTO RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0670 / $0.0750 | Buy Now |
DISTI #
399-C1206C223K2RACAUTOCT-ND
|
DigiKey | CAP CER 0.022UF 200V X7R 1206 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6990 In Stock |
|
$0.0847 / $0.4700 | Buy Now |
DISTI #
C1206C223K2RACAUTO
|
Avnet Americas | Ceramic Capacitor 0.022uF 10% 200VDC X7R 2-Pin 1206 T/R - Tape and Reel (Alt: C1206C223K2RACAUTO) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
C1206C223K2RACAUTO
|
Avnet Americas | Ceramic Capacitor 0.022uF 10% 200VDC X7R 2-Pin 1206 T/R - Tape and Reel (Alt: C1206C223K2RACAUTO) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
80-C1206C223K2RAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 0.022uF X7R 1206 10% AEC-Q200 RoHS: Compliant | 25143 |
|
$0.0550 / $0.3100 | Buy Now |
DISTI #
C1206C223K2RACAUTO
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.022 uF, 200 V, � 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: C1206C223K2RACAUTO) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 8000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1206C223K2RACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C223K2RACAUTO
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 200V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, Bulk
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for C1206C223K2RACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C223K2RACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206T223K2RAC7867 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1206, | KEMET Corporation | C1206C223K2RACAUTO vs C1206T223K2RAC7867 |
C1206S223K2RAL | Ceramic Capacitor, Multilayer, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.022uF, 1206 | KEMET Corporation | C1206C223K2RACAUTO vs C1206S223K2RAL |
C1206Y223K2RAC7800 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1306, | KEMET Corporation | C1206C223K2RACAUTO vs C1206Y223K2RAC7800 |
C1206C223K2RAL7210 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1206, | KEMET Corporation | C1206C223K2RACAUTO vs C1206C223K2RAL7210 |
C1206T223K2RBL7025 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206C223K2RACAUTO vs C1206T223K2RBL7025 |
C1206T223K2RCLTU | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206C223K2RACAUTO vs C1206T223K2RCLTU |
C1206T223K2RBL7411 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1206, | KEMET Corporation | C1206C223K2RACAUTO vs C1206T223K2RBL7411 |
C1206X223K2REC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C223K2RACAUTO vs C1206X223K2REC7210 |
C1206T223K2RALTU | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206C223K2RACAUTO vs C1206T223K2RALTU |
C1206X223K2RAL3325 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1306, | KEMET Corporation | C1206C223K2RACAUTO vs C1206X223K2RAL3325 |