Part Details for C1206T105J5RCL_M507 by KEMET Corporation
Overview of C1206T105J5RCL_M507 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1206T105J5RCL_M507
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1206T105J5RCL_M50
|
Avnet Americas | Cap Ceramic 1uF X7R 5% SMD 1206 125°C Bulk - Trays (Alt: C1206T105J5RCL_M50) RoHS: Not Compliant Min Qty: 285 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |