Part Details for C1206X155K3RAC7800 by KEMET Corporation
Overview of C1206X155K3RAC7800 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1206X155K3RAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1206X155K3RAC7800TR-ND
|
DigiKey | CAP CER 1.5UF 25V X7R 1206 Min Qty: 2000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3674 | Buy Now |
DISTI #
C1206X155K3RAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1.5 uF, 25 V, � 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: C1206X155K3RAC7800) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C1206X155K3RAC7800
C1206X155K3RAC7800 CAD Models
C1206X155K3RAC7800 Part Data Attributes
|
C1206X155K3RAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206X155K3RAC7800
KEMET Corporation
Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1.5uF, 1306,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1306 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1.5 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206X155K3RAC7800
This table gives cross-reference parts and alternative options found for C1206X155K3RAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206X155K3RAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206T155K3RAC3325 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1.5uF, 1206, | KEMET Corporation | C1206X155K3RAC7800 vs C1206T155K3RAC3325 |
C1206C155K3RACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206X155K3RAC7800 vs C1206C155K3RACAUTO7210 |
C1206X155K3REC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206X155K3RAC7800 vs C1206X155K3REC7210 |
CL31B155KAH4PNE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | C1206X155K3RAC7800 vs CL31B155KAH4PNE |
C1206X155K3RAL7215 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1.5uF, 1306, | KEMET Corporation | C1206X155K3RAC7800 vs C1206X155K3RAL7215 |
C1206X155K3RAL7025 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1.5uF, 1306, | KEMET Corporation | C1206X155K3RAC7800 vs C1206X155K3RAL7025 |
C1206T155K3RBLTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206X155K3RAC7800 vs C1206T155K3RBLTU |
C1206T155K3RCC3325 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1.5uF, 1206, | KEMET Corporation | C1206X155K3RAC7800 vs C1206T155K3RCC3325 |
1206H0250155KXR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 1206, CHIP | Knowles Capacitors | C1206X155K3RAC7800 vs 1206H0250155KXR |
CL31B155KAHVPNB | Ceramic Capacitor, Ceramic | Samsung Electro-Mechanics | C1206X155K3RAC7800 vs CL31B155KAHVPNB |