Part Details for C1206X155K5RACTU by KEMET Corporation
Overview of C1206X155K5RACTU by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1206X155K5RACTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1206X155K5RACTU
|
Avnet Americas | Cap Ceramic 1.5uF 50V X7R 10% SMD 1206 125°C Plastic T/R - Tape and Reel (Alt: C1206X155K5RACTU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ |
Part Details for C1206X155K5RACTU
C1206X155K5RACTU CAD Models
C1206X155K5RACTU Part Data Attributes
|
C1206X155K5RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206X155K5RACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1.5 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206X155K5RACTU
This table gives cross-reference parts and alternative options found for C1206X155K5RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206X155K5RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206A0500155KXB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 1206, CHIP | Knowles Capacitors | C1206X155K5RACTU vs 1206A0500155KXB |
C1206C155K5RALTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1.5uF, 1206, | KEMET Corporation | C1206X155K5RACTU vs C1206C155K5RALTM |
C1206X155K5RAC7025 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1.5uF, 1306, | KEMET Corporation | C1206X155K5RACTU vs C1206X155K5RAC7025 |
CS3216X7R155K500NBI | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1.5uF, 1206, | Samwha Electronics | C1206X155K5RACTU vs CS3216X7R155K500NBI |
C1206T155K5RAL7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206X155K5RACTU vs C1206T155K5RAL7215 |
C1206C155K5RAL7210 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1.5uF, 1206, | KEMET Corporation | C1206X155K5RACTU vs C1206C155K5RAL7210 |
C1206T155K5RBC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | C1206X155K5RACTU vs C1206T155K5RBC |
C1206X155K5RECAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206X155K5RACTU vs C1206X155K5RECAUTO |
C1206X155K5RAC3317 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206X155K5RACTU vs C1206X155K5RAC3317 |
C1206C155K5RECAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206X155K5RACTU vs C1206C155K5RECAUTO |