There are no models available for this part yet.
Overview of C1210C103KDGAC7800 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for C1210C103KDGAC7800 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
399-C1210C103KDGAC7800CT-ND
|
DigiKey | CAP CER 10000PF 1KV C0G/NP0 1210 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1477 In Stock |
|
$0.6477 / $1.7300 | Buy Now | |
DISTI #
C1210C103KDGACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.01uF C0G 1210 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.6290 / $0.7020 | Buy Now |