-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 10uF, 25V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C1210C106K3RACTU by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36X2840
|
Newark | Multilayer Ceramic Capacitor, C Series, 10 - F, - 10%, X7R, 25 V, 1210 [3225 Metric] Rohs Compliant: Yes |Kemet C1210C106K3RACTU RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 148000 |
|
$0.1510 / $0.2070 | Buy Now |
DISTI #
50M3481
|
Newark | Multilayer Ceramic Capacitor, C Series, 10 - F, - 10%, X7R, 25 V, 1210 [3225 Metric] Rohs Compliant: Yes |Kemet C1210C106K3RACTU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 40959 |
|
$0.2390 / $0.4130 | Buy Now |
DISTI #
C1210C106K3RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 25 V, ? 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: C1210C106K3RACTU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 4000 |
|
$0.7733 / $0.8539 | Buy Now |
DISTI #
C1210C106K3RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 25 V, ? 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: C1210C106K3RACTU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2739 | Buy Now |
DISTI #
C1210C106K3RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 25 V, ? 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: C1210C106K3RACTU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2739 | Buy Now |
DISTI #
C1210C106K3RAC
|
TME | Capacitor: ceramic, MLCC, 10uF, 25V, X7R, ±10%, SMD, 1210 Min Qty: 1000 | 0 |
|
$0.1390 / $0.1680 | RFQ |
DISTI #
C1210C106K3RAC7800
|
Avnet Asia | Multilayer Ceramic Capacitor, 10 uF, 25 V, ? 10%, X7R, 1210 [3225 Metric] (Alt: C1210C106K3RAC7800) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 29 Weeks, 0 Days | 0 |
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 3754 |
|
RFQ | |
|
New Advantage Corporation | MLCC (3225) 1210 10uF 25VDC X7R RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 562 |
|
$0.9412 / $1.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1210C106K3RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C106K3RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 10uF, 25V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for C1210C106K3RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C106K3RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C1210T106K3RALTU | KEMET Corporation | $2.2650 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | C1210C106K3RACTU vs C1210T106K3RALTU |
C1210X106K3RAL7800 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 1310, | C1210C106K3RACTU vs C1210X106K3RAL7800 |
C1210T106K3RBL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | C1210C106K3RACTU vs C1210T106K3RBL |
MLAST32MAB7106KPNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | C1210C106K3RACTU vs MLAST32MAB7106KPNA01 |
GCG32ER71E106KA12L | Murata Manufacturing Co Ltd | $0.5288 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | C1210C106K3RACTU vs GCG32ER71E106KA12L |
CL32B106KAJSNNB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 10uF, 1210 | C1210C106K3RACTU vs CL32B106KAJSNNB |
C1210T106K3RCLTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | C1210C106K3RACTU vs C1210T106K3RCLTM |
C1210T106K3RBC7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1210C106K3RACTU vs C1210T106K3RBC7210 |
MMJCT32MLB7106KPPDT1 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | C1210C106K3RACTU vs MMJCT32MLB7106KPPDT1 |
C1210T106K3RBLTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | C1210C106K3RACTU vs C1210T106K3RBLTM |