Capacitors
C1210C222G1GACTU
KEMET Corporation
Description: Capacitor, Ceramic, Chip, General Purpose, 2200pF, 100V, ±2%, C0G/NP0, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked

Overview of C1210C222G1GACTU by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C1210C222G1GACTU by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 32X8765
Newark 2200Pf 100V Rohs Compliant: Yes |Kemet C1210C222G1GACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 4,000 $0.7000
  • 6,000 $0.6750
  • 10,000 $0.6490
$0.6490 / $0.7000 Buy Now
DISTI # C1210C222G1GACTU
Avnet Americas Multilayer Ceramic Capacitor, 2200 pF, 100 V, ± 2%, C0G (NP0), 1210 [3225 Metric] - Tape and Reel (Alt: C1210C222G1GACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 80-C1210C222G1G
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 2200pF C0G 1210 0.02 RoHS: Compliant 0
  • 4,000 $0.6650
$0.6650 Order Now

CAD Models for C1210C222G1GACTU by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C1210C222G1GACTU by KEMET Corporation

C1210C222G1GACTU
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Part Package Code
1210
Package Description
, 1210
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
8 Weeks
Samacsys Manufacturer
KEMET
Capacitance
0.0022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.9 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
100 V
Size Code
1210
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
2.5 mm
Want to compare parts?
  1. C1210C222G1GACTU
    KEMET Corporation
    Capacitor, Ceramic, Chip, General Purpose, 2200pF, 100V, ±2%, C0G/NP0, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
    VS

Alternate Parts for C1210C222G1GACTU

This table gives cross-reference parts and alternative options found for C1210C222G1GACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C222G1GACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C1210T222G1GAC3325 Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 1210, KEMET Corporation C1210C222G1GACTU vs C1210T222G1GAC3325
C1210T222G1GCLTU Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 1210, KEMET Corporation C1210C222G1GACTU vs C1210T222G1GCLTU
C1210T222G1GAC7215 Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 1210, KEMET Corporation C1210C222G1GACTU vs C1210T222G1GAC7215
C1210C222G1GAL Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1210, CHIP KEMET Corporation C1210C222G1GACTU vs C1210C222G1GAL
C1210T222G1GBLTU Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 1210, KEMET Corporation C1210C222G1GACTU vs C1210T222G1GBLTU
C1210C222G1GALTM Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 1210, KEMET Corporation C1210C222G1GACTU vs C1210C222G1GALTM
AU101A222GA74A Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 1210, Kyocera AVX Components C1210C222G1GACTU vs AU101A222GA74A
C1210C222G1GAC7800 Capacitor, Ceramic, Chip, General Purpose, 2200pF, 100V, ±2%, C0G/NP0, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked KEMET Corporation C1210C222G1GACTU vs C1210C222G1GAC7800
AU101A222GAG2A Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 1210, Kyocera AVX Components C1210C222G1GACTU vs AU101A222GAG2A
C1210C222G1GAC3325 Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 1210, KEMET Corporation C1210C222G1GACTU vs C1210C222G1GAC3325

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1210C222G1GACTU by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1210C222G1GACTU by KEMET Corporation

Select Manufacturer
Which Manufacturer of C1210C222G1GACTU would you like to use for your alert(s)?
  • Please alert me when C1210C222G1GACTU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1210C222G1GACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1210C222G1GACTU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1210C222G1GACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1210C222G1GACTU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1210C222G1GACTU by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: