Part Details for C1210C222J2GAC7800 by KEMET Corporation
Overview of C1210C222J2GAC7800 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1210C222J2GAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-15600-1-ND
|
DigiKey | CAP CER 2200PF 200V C0G/NP0 1210 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3259 In Stock |
|
$0.2085 / $0.7600 | Buy Now |
DISTI #
C1210C222J2GACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 2200pF C0G 1210 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.2060 / $0.2220 | Buy Now |
DISTI #
C1210C222J2GAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2200 pF, 200 V, � 5%, C0G (NP0), 1210 [3225 Metric] - Tape and Reel (Alt: C1210C222J2GAC7800) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C1210C222J2GAC7800
C1210C222J2GAC7800 CAD Models
C1210C222J2GAC7800 Part Data Attributes
|
C1210C222J2GAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C222J2GAC7800
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 2200pF, 200V, ±5%, C0G/NP0, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for C1210C222J2GAC7800
This table gives cross-reference parts and alternative options found for C1210C222J2GAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C222J2GAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210T222J2GAL3325 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 1210, | KEMET Corporation | C1210C222J2GAC7800 vs C1210T222J2GAL3325 |
C1210T222J2GCL3325 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 1210, | KEMET Corporation | C1210C222J2GAC7800 vs C1210T222J2GCL3325 |
C1210C222J2GAC3325 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 1210, | KEMET Corporation | C1210C222J2GAC7800 vs C1210C222J2GAC3325 |
C1210T222J2GAL7800 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 1210, | KEMET Corporation | C1210C222J2GAC7800 vs C1210T222J2GAL7800 |
CALC1210N201A222J-T3 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1210, CHIP | Thin Film Technology Corp (TFT) | C1210C222J2GAC7800 vs CALC1210N201A222J-T3 |
C1210X222J2GAL | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 1310, | KEMET Corporation | C1210C222J2GAC7800 vs C1210X222J2GAL |
CL32C222JDNE | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 1210, | Samsung Electro-Mechanics | C1210C222J2GAC7800 vs CL32C222JDNE |
CL32C222JDND | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 1210, | Samsung Electro-Mechanics | C1210C222J2GAC7800 vs CL32C222JDND |
HC1210CG222J201 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1210, CHIP | MERITEK Electronics Corporation | C1210C222J2GAC7800 vs HC1210CG222J201 |
C1210C222J2GAL7800 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C222J2GAC7800 vs C1210C222J2GAL7800 |