There are no models available for this part yet.
Overview of C1210C222JDGAC7800 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for C1210C222JDGAC7800 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
399-C1210C222JDGAC7800CT-ND
|
DigiKey | CAP CER 2200PF 1KV C0G/NP0 1210 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4250 In Stock |
|
$0.4468 / $1.3100 | Buy Now | |
DISTI #
C1210C222JDGACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000V 2.2nF C0G 1210 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.4250 / $0.4620 | Buy Now | |
DISTI #
C1210C222JDGAC7800
|
Avnet Abacus | - Tape and Reel (Alt: C1210C222JDGAC7800) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |