-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC3546
|
Newark | Cap, 2200Pf, 2 Kv, 5%, X7R, 1210, Capacitance:2200Pf, Voltage Rating:2Kv, Ceramic Capacitor Case:1210 [3225 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C1210C222JGRACTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2047 |
|
$0.6040 / $1.2700 | Buy Now |
DISTI #
13M7057
|
Newark | Mlcc Capacitor, 2200Pf, 2Kv, X7R, 5%, 1210, Full Reel, Capacitance:2200Pf, Voltage(Dc):2Kv, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C1210C222JGRACTU RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5000 / $0.5900 | Buy Now |
DISTI #
07X1079
|
Newark | Mlcc Capacitor, 2200Pf, 2Kv, X7R, 5%, 1210, Capacitance:2200Pf, Voltage(Dc):2Kv, Voltage(Ac):-, Ceramic Capacitor Case:1210 [3225 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Operating Temperature Min:-55°C Rohs Compliant: Yes |Kemet C1210C222JGRACTU RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6640 | Buy Now |
DISTI #
C1210C222JGRACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 2000 V, ± 5%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: C1210C222JGRACTU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4082 | Buy Now |
DISTI #
80-C1210C222JGR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 2200pF X7R 1210 5% RoHS: Compliant | 4667 |
|
$0.4590 / $1.3000 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 2000V, 5% +TOL, 5% -TOL, X7R, 15% TC, 0.0022UF, SURFACE MOUNT, 1210 | 1344 |
|
$0.5200 / $2.0000 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 2000V, 5% +TOL, 5% -TOL, X7R, 15% TC, 0.0022UF, SURFACE MOUNT, 1210 | 28 |
|
$0.6840 / $1.1400 | Buy Now |
DISTI #
C1210C222JGRACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 2200pF X7R 1210 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 8000 In Stock |
|
$0.4540 | Buy Now |
DISTI #
C1210C222JGRACTU.
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2000V 0.0022uF 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
$0.6490 | Buy Now |
DISTI #
C1S408402230957
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant | 1807 |
|
$0.7540 / $1.2741 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1210C222JGRACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C222JGRACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for C1210C222JGRACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C222JGRACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210B222J202SM | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1210, | Knowles Capacitors | C1210C222JGRACTU vs 1210B222J202SM |
C1210X222JGRAC3325 | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1310, | KEMET Corporation | C1210C222JGRACTU vs C1210X222JGRAC3325 |
1210B222J202SWM | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1210, | Knowles Capacitors | C1210C222JGRACTU vs 1210B222J202SWM |
1210B222J202NWM | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1210, | Knowles Capacitors | C1210C222JGRACTU vs 1210B222J202NWM |
C1210C222JGRAC3325 | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1210, | KEMET Corporation | C1210C222JGRACTU vs C1210C222JGRAC3325 |
1210B222J202STM | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1210, | Knowles Capacitors | C1210C222JGRACTU vs 1210B222J202STM |
1210B222J202VWM | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1210, | Knowles Capacitors | C1210C222JGRACTU vs 1210B222J202VWM |
C1210X222JGRALTU | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C222JGRACTU vs C1210X222JGRALTU |
C1210C222JGRAL7082 | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C222JGRACTU vs C1210C222JGRAL7082 |
C1210X222JGRACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210C222JGRACTU vs C1210X222JGRACAUTO |