Part Details for C1210N183K1XRL T500 7051 by KEMET Corporation
Overview of C1210N183K1XRL T500 7051 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70518BLF | Amphenol Communications Solutions | D-Sub Accessories, Input Output connectors, Plastic Dust Cap (black) for 9 Position Male connector | |
70519BLF | Amphenol Communications Solutions | D-Sub Accessories, Input Output connectors, Plastic Dust Cap (black) for 15 Position Male connector | |
70518CLF | Amphenol Communications Solutions | D-Sub Accessories, Input Output Connectors, Plastic dust cap (red) for 9 position male connector. |
Price & Stock for C1210N183K1XRL T500 7051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR33BX183BKUR7956
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT .18UF 100V 10% Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.9000 / $0.9400 | Buy Now |