Part Details for C1210N473K5XRH by KEMET Corporation
Overview of C1210N473K5XRH by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1210N473K5XRH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79H5064
|
Newark | .047Uf 50.0V |Kemet C1210N473K5XRH RoHS: Not Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6980 | Buy Now |
DISTI #
CDR33BX473AKSR
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT .047UF 50V 10% Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 50 In Stock |
|
$0.8300 / $0.8700 | Buy Now |
Part Details for C1210N473K5XRH
C1210N473K5XRH CAD Models
C1210N473K5XRH Part Data Attributes
|
C1210N473K5XRH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210N473K5XRH
KEMET Corporation
Cap,Ceramic,47nF,50VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,CDR Mil Style,1210 Case
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | not_compliant | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for C1210N473K5XRH
This table gives cross-reference parts and alternative options found for C1210N473K5XRH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210N473K5XRH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210N473K5XML | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210N473K5XRH vs C1210N473K5XML |
CDR33BX473AKWRAP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Surface Mount, 1210, CHIP | Vishay Intertechnologies | C1210N473K5XRH vs CDR33BX473AKWRAP |
CDR33BX473AKMRAT | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.047 uF, SURFACE MOUNT, 1210, CHIP, HALOGEN FREE | Vishay Vitramon | C1210N473K5XRH vs CDR33BX473AKMRAT |
CDR33BX473AKWR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | C1210N473K5XRH vs CDR33BX473AKWR |
CDR33BX473AKUS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210N473K5XRH vs CDR33BX473AKUS |
CDR33BX473AKYRAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Surface Mount, 1210, CHIP | Vishay Intertechnologies | C1210N473K5XRH vs CDR33BX473AKYRAJ |
CDR33BX473AKYMAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Surface Mount, 1210, CHIP | Vishay Intertechnologies | C1210N473K5XRH vs CDR33BX473AKYMAB |
CDR33BX473AKWR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210N473K5XRH vs CDR33BX473AKWR |
CDR33BX473AKZS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210N473K5XRH vs CDR33BX473AKZS |
C1210N473K5XPH7189 | Cap,Ceramic,47nF,50VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,CDR Mil Style,1210 Case | KEMET Corporation | C1210N473K5XRH vs C1210N473K5XPH7189 |