Capacitors
C1210X103JAGACAUTO
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 250V, C0G, -/+30ppm/Cel TC, 0.01uF, 1310

Overview of C1210X103JAGACAUTO by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Security and Surveillance Industrial Automation Audio and Video Systems Transportation and Logistics Renewable Energy Electronic Manufacturing Automotive Robotics and Drones

Price & Stock for C1210X103JAGACAUTO by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 45Y4980
Newark Multilayer Ceramic Capacitor, Aec-Q200 C Series, 0.01 F, 5%, C0G/Np0, 250 V Rohs Compliant: Yes |Kemet C1210X103JAGACAUTO RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 3220
  • 1 $0.8560
$0.8560 Buy Now
DISTI # 86AC6029
Newark .010Uf 250V Rohs Compliant: Yes |Kemet C1210X103JAGACAUTO RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 4,000 $0.7650
  • 6,000 $0.7380
  • 10,000 $0.7210
$0.7210 / $0.7650 Buy Now
DISTI # C1210X103JAGACAUTO-ND
DigiKey CAP CER 10000PF 250V NP0 1210 Min Qty: 4000 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $0.6765
$0.6765 Buy Now
DISTI # 80-C1210X103JAGAUTO
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 0.01uF C0G 1210 5% Flex AEC-Q200 RoHS: Compliant 0
  • 4,000 $0.6760
$0.6760 Order Now
DISTI # C1210X103JAGACAUTO
Avnet Abacus - Tape and Reel (Alt: C1210X103JAGACAUTO) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for C1210X103JAGACAUTO by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C1210X103JAGACAUTO by KEMET Corporation

C1210X103JAGACAUTO
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1210
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
KEMET
Capacitance
0.01 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.78 mm
JESD-609 Code
e3
Length
3.3 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
250 V
Reference Standard
AEC-Q200
Size Code
1210
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
2.6 mm
Want to compare parts?
  1. C1210X103JAGACAUTO
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 250V, C0G, -/+30ppm/Cel TC, 0.01uF, 1310
    VS

Alternate Parts for C1210X103JAGACAUTO

This table gives cross-reference parts and alternative options found for C1210X103JAGACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210X103JAGACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C1210C103JAGALTU Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 1210, KEMET Corporation C1210X103JAGACAUTO vs C1210C103JAGALTU
C1210C103JAGAC7210 Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1210, CHIP KEMET Corporation C1210X103JAGACAUTO vs C1210C103JAGAC7210
C1210T103JAGBL7210 Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 1210, KEMET Corporation C1210X103JAGACAUTO vs C1210T103JAGBL7210
C1210X103JAGALAUTO7210 Ceramic Capacitor, Ceramic, KEMET Corporation C1210X103JAGACAUTO vs C1210X103JAGALAUTO7210
C1210T103JAGACTU Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 1210, KEMET Corporation C1210X103JAGACAUTO vs C1210T103JAGACTU
C1210T103JAGBLTM Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 1210, KEMET Corporation C1210X103JAGACAUTO vs C1210T103JAGBLTM
C1210T103JAGBCTM Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 1210, KEMET Corporation C1210X103JAGACAUTO vs C1210T103JAGBCTM
C1210X103JAGACTU Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, Surface Mount, 1210, KEMET Corporation C1210X103JAGACAUTO vs C1210X103JAGACTU
C1210T103JAGBC Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 1210, KEMET Corporation C1210X103JAGACAUTO vs C1210T103JAGBC
C1210C103JAGACAUTO7210 Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1210, CHIP KEMET Corporation C1210X103JAGACAUTO vs C1210C103JAGACAUTO7210

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1210X103JAGACAUTO by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1210X103JAGACAUTO by KEMET Corporation

Select Manufacturer
Which Manufacturer of C1210X103JAGACAUTO would you like to use for your alert(s)?
  • Please alert me when C1210X103JAGACAUTO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1210X103JAGACAUTO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1210X103JAGACAUTO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1210X103JAGACAUTO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1210X103JAGACAUTO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1210X103JAGACAUTO by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: