Part Details for C1210X103KDRAC3316 by KEMET Corporation
Overview of C1210X103KDRAC3316 by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1210X103KDRAC3316
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK3484
|
Newark | Capacitor, 0.01Uf, X7R, 1Kv, 1210 Rohs Compliant: Yes |Kemet C1210X103KDRAC3316 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2000 |
|
$0.4020 / $0.8080 | Buy Now |
DISTI #
78AK0324
|
Newark | Capacitor, 0.01Uf, X7R, 1Kv, 1210, Capacitance:0.01µf, Voltage(Dc):1Kv, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Hv Ft-Cap Series, Product Length:3.3Mm Rohs Compliant: Yes |Kemet C1210X103KDRAC3316 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8040 | Buy Now |
DISTI #
78AK0325
|
Newark | Capacitor, 0.01Uf, X7R, 1Kv, 1210, Capacitance:0.01µf, Voltage(Dc):1Kv, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Hv Ft-Cap Series, Product Length:3.3Mm Rohs Compliant: Yes |Kemet C1210X103KDRAC3316 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5460 / $0.6440 | Buy Now |
DISTI #
399-C1210X103KDRAC3316TR-ND
|
DigiKey | CAP CER 1210 10NF 1000VDC X7R Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3959 | Buy Now |
DISTI #
80-C1210X103KDR3316
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000V 0.01uF X7R AUTO 10% Flex VW 80808 RoHS: Compliant | 0 |
|
$0.3040 / $1.0200 | Order Now |
DISTI #
74824882
|
RS | Capacitor, Cer 1210 10nF 1000VDC X7R | KEMET C1210X103KDRAC3316 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6830 / $0.8200 | RFQ |
DISTI #
C1210X103KDRAC3316
|
Avnet Abacus | Cap Cer 1210 10nF 1000VDC X7R (Alt: C1210X103KDRAC3316) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for C1210X103KDRAC3316
C1210X103KDRAC3316 CAD Models
C1210X103KDRAC3316 Part Data Attributes
|
C1210X103KDRAC3316
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210X103KDRAC3316
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.1 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.6 mm |