Part Details for C1210X155K5RAC7210 by KEMET Corporation
Overview of C1210X155K5RAC7210 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Robotics and Drones
Price & Stock for C1210X155K5RAC7210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1210X155K5RAC7210
|
Avnet Americas | Cap Ceramic 1.5uF 50V X7R 10% SMD 1210 125°C Plastic T/R - Tape and Reel (Alt: C1210X155K5RAC7210) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ |
Part Details for C1210X155K5RAC7210
C1210X155K5RAC7210 CAD Models
C1210X155K5RAC7210 Part Data Attributes
|
C1210X155K5RAC7210
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210X155K5RAC7210
KEMET Corporation
Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 1.5uF, 1310
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1.5 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.6 mm |
Alternate Parts for C1210X155K5RAC7210
This table gives cross-reference parts and alternative options found for C1210X155K5RAC7210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210X155K5RAC7210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210C155K5RAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | C1210X155K5RAC7210 vs C1210C155K5RAC |
C1210X155K5RAC7800 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1.5uF, 1310, | KEMET Corporation | C1210X155K5RAC7210 vs C1210X155K5RAC7800 |
C1210C155K5RAC7025 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1.5uF, 1210, | KEMET Corporation | C1210X155K5RAC7210 vs C1210C155K5RAC7025 |
C1210X155K5RALAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210X155K5RAC7210 vs C1210X155K5RALAUTO |
C1210C155K5RAC7215 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1.5uF, 1210, | KEMET Corporation | C1210X155K5RAC7210 vs C1210C155K5RAC7215 |
C1210X155K5RAL3325 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1.5uF, 1310, | KEMET Corporation | C1210X155K5RAC7210 vs C1210X155K5RAL3325 |
C1210C155K5RACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | C1210X155K5RAC7210 vs C1210C155K5RACAUTO |
C1210X155K5RAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210X155K5RAC7210 vs C1210X155K5RAC |
C1210C155K5RAL7025 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1.5uF, 1210, | KEMET Corporation | C1210X155K5RAC7210 vs C1210C155K5RAL7025 |
C1210T155K5RBC7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210X155K5RAC7210 vs C1210T155K5RBC7215 |