-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C1210X475K5RACAUTO by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH9018
|
Newark | Cap, 4.7Uf, 50V, 10%, X7R, 1210, Capacitance:4.7Μf, Voltage(Dc):50V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:X Series Ft-Cap Series, Product Length:3.3Mm Rohs Compliant: Yes |Kemet C1210X475K5RACAUTO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7354 |
|
$0.2560 | Buy Now |
DISTI #
91Y9619
|
Newark | Cap, 4.7Uf, 50V, 10%, X7R, 1210, Capacitance:4.7Μf, Voltage(Dc):50V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:X Series Ft-Cap Series, Product Length:3.3Mm Rohs Compliant: Yes |Kemet C1210X475K5RACAUTO RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4730 / $0.6040 | Buy Now |
DISTI #
C1210X475K5RACAUTO
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 50 V, ? 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: C1210X475K5RACAUTO) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 82000 |
|
$0.6162 / $0.6458 | Buy Now |
DISTI #
C1210X475K5RACAUTO
|
TME | Capacitor: ceramic, MLCC, 4.7uF, 50V, X7R, ±10%, SMD, 1210 Min Qty: 1 | 1314 |
|
$0.4000 / $1.0210 | Buy Now |
DISTI #
C1210X475K5RACA
|
Richardson RFPD | CERAMIC CAPACITOR - MULTILAYER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
SMC-C1210X475K5RACAUTO
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 118900 |
|
RFQ | |
DISTI #
C1210X475K5RACAUTO
|
Avnet Abacus | - Tape and Reel (Alt: C1210X475K5RACAUTO) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 447000 |
|
Buy Now | |
DISTI #
C1210X475K5RACAUTO
|
Avnet Asia | Multilayer Ceramic Capacitor, 4.7 uF, 50 V, ? 10%, X7R, 1210 [3225 Metric] (Alt: C1210X475K5RACAUTO) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days | 0 |
|
RFQ | |
|
LCSC | 50V 4.7uF X7R 10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 980 |
|
$0.1337 / $0.2811 | Buy Now |
|
Vyrian | Capacitors | 275645 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1210X475K5RACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210X475K5RACAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.6 mm |
This table gives cross-reference parts and alternative options found for C1210X475K5RACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210X475K5RACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C1210X475K5RAC7025 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 4.7uF, 1310 | C1210X475K5RACAUTO vs C1210X475K5RAC7025 |
C1210T475K5RCC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | C1210X475K5RACAUTO vs C1210T475K5RCC |
C1210X475K5RACTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | C1210X475K5RACAUTO vs C1210X475K5RACTM |
UMK325B7475KM-P | TAIYO YUDEN | $0.0923 | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 50V, ±10%, X7R, 1210 (3225 mm), 0.098"T, -55º ~ +125ºC, 7" Reel/4mm pitch/1K per reel | C1210X475K5RACAUTO vs UMK325B7475KM-P |
CGA6P3X7R1H475KT | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1210, | C1210X475K5RACAUTO vs CGA6P3X7R1H475KT |
CNC6P1X7R1H475K250AE | TDK Corporation | $0.5474 | Ceramic Capacitor, Ceramic, | C1210X475K5RACAUTO vs CNC6P1X7R1H475K250AE |
MLASU32MSB7475KPNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | C1210X475K5RACAUTO vs MLASU32MSB7475KPNA01 |
C1210C475K5RALTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | C1210X475K5RACAUTO vs C1210C475K5RALTU |
CS1210KKX7R9BB475 | YAGEO Corporation | $0.3233 | Ceramic Capacitor, Ceramic, | C1210X475K5RACAUTO vs CS1210KKX7R9BB475 |
AS1210KKX7R9BB475 | YAGEO Corporation | $0.3940 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | C1210X475K5RACAUTO vs AS1210KKX7R9BB475 |