Part Details for C12452-000 by TE Connectivity
Overview of C12452-000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for C12452-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 55A1811-0-9-9 RoHS: Compliant |
125 Partner Stock |
|
$22.4500 / $32.0500 | Buy Now |
DISTI #
69858467
|
Verical | High Performance Cable Single RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 125 |
|
$22.3400 / $23.6500 | Buy Now |
DISTI #
RYC55A1811-0-9-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A1811-0-9-9 | 0 |
|
Buy Now | |
DISTI #
000000000003787389
|
Sager | Multi-Conductor Cables 55A1811-0-9-9 | 0 |
|
Buy Now | |
|
Master Electronics | 55A1811-0-9-9 RoHS: Compliant |
125 Partner Stock |
|
$22.4500 / $32.0500 | Buy Now |
Part Details for C12452-000
C12452-000 CAD Models
C12452-000 Part Data Attributes
|
C12452-000
TE Connectivity
Buy Now
|
Compare Parts:
C12452-000
TE Connectivity
Wire And Cable, 0AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 0 AWG | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |