There are no models available for this part yet.
Overview of C12479-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for C12479-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C12479-000
|
Avnet Americas | Sealed Ring Tongue Terminal Straight 12AWG to 10AWG Copper Alloy - Bulk (Alt: C12479-000) Min Qty: 20000 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6842 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 20000 Package Multiple: 100 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$5.5000 | Buy Now | ||
DISTI #
RYCW-096-1306
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCW-096-1306 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.4400 / $15.9600 | Buy Now | ||
DISTI #
RYCW-096-1306
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCW-096-1306 | 0 |
|
Buy Now | ||
DISTI #
000000000006149770
|
Sager | TE Connectivity W-096-1306 Min Qty: 50 | 0 |
|
$7.5100 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$5.4400 / $15.9600 | Buy Now |
CAD Models for C12479-000 by TE Connectivity
Part Data Attributes for C12479-000 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|