Part Details for C1250ANBB086W by Bulgin
Overview of C1250ANBB086W by Bulgin
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1250ANBB086W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BLGC1250ANBB086W
|
Heilind Electronics | Americas - 135 in Stock |
|
Buy Now | ||
DISTI #
BLGC1250ANBB086W
|
Interstate Connecting Components | 45 |
|
Buy Now |
Part Details for C1250ANBB086W
C1250ANBB086W CAD Models
C1250ANBB086W Part Data Attributes
|
C1250ANBB086W
Bulgin
Buy Now
Datasheet
|
Compare Parts:
C1250ANBB086W
Bulgin
Rocker Switch, DPST, Latched, 1A, 30VDC, Quick Connect Terminal, Curved Rocker Actuator, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | CURVED ROCKER | |
Body Breadth | 13 mm | |
Body Height | 21 mm | |
Body Length or Diameter | 29.5 mm | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | QUICK CONNECT |