Part Details for C1250APBB by Arcolectric
Overview of C1250APBB by Arcolectric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1250APBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y7776
|
Newark | Rocker Switch |Arcolectric (Bulgin Limited) C1250APBB Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2500 | Buy Now |
DISTI #
71028764
|
RS | DPST Rocker Switch | Arcolectric (Bulgin Ltd.) C1250APBB RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8700 / $5.0200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.1100 / $5.9500 | Buy Now |
Part Details for C1250APBB
C1250APBB CAD Models
C1250APBB Part Data Attributes:
|
C1250APBB
Arcolectric
Buy Now
Datasheet
|
Compare Parts:
C1250APBB
Arcolectric
Rocker Switch, DPST, Latched, 1A, 30VDC, Quick Connect Terminal, Curved Rocker Actuator, Panel Mount, ROHS COMPLIANT
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ARCOLECTRIC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | CURVED ROCKER | |
Body Breadth | 15 mm | |
Body Height | 26 mm | |
Body Length or Diameter | 29.5 mm | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | QUICK CONNECT |