Part Details for C1300AABR by Bulgin
Overview of C1300AABR by Bulgin
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for C1300AABR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1300AABR-ND
|
DigiKey | SWITCH ROCKER SPST 20A 250V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
481 In Stock |
|
$2.4420 / $3.8100 | Buy Now |
DISTI #
167-C1300AABR
|
Mouser Electronics | Rocker Switches SPST Rocker Switch RoHS: Compliant | 444 |
|
$2.4400 / $3.8100 | Buy Now |
DISTI #
16974261
|
Verical | Switch Rocker ON OFF SPST Quick Connect Curved Rocker 20A 250VAC 28VDC 745.7VA RoHS: Compliant Min Qty: 28 Package Multiple: 1 | Americas - 2173 |
|
$1.9900 / $2.3100 | Buy Now |
Part Details for C1300AABR
C1300AABR CAD Models
C1300AABR Part Data Attributes:
|
C1300AABR
Bulgin
Buy Now
Datasheet
|
Compare Parts:
C1300AABR
Bulgin
Rocker Switch, SPST, On-off, 20A, 24VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Bulgin | |
Actuator Color | RED | |
Actuator Finish | MATTE | |
Actuator Length | 0.299 inch | |
Actuator Material | POLYCARBONATE | |
Actuator Type | ROCKER | |
Body Color | BLACK | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Power Rating R Load | 0.5HP@125VAC | |
Contact (AC) Max Rating R Load | 20A@250VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@24VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 24 V | |
End Contact Material | SILVER ALLOY | |
Insulation Resistance | 20000000 Ω | |
Insulator Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.358 inch | |
Termination Type | QUICK CONNECT |