Part Details for C1300ALAAA by Arcolectric
Overview of C1300ALAAA by Arcolectric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1300ALAAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W5536
|
Newark | Rocker Switch, Spst, On-Off, Black, Panel, 16 A, 250 V Rohs Compliant: Yes |Arcolectric (Bulgin Limited) C1300ALAAA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 435 |
|
$1.1100 / $1.2700 | Buy Now |
DISTI #
40AH4765
|
Newark | Rocker Sw, Spst, 16A, 250Vac, Panel, Switch Operation:On-Off, Contact Configuration:Spst, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Black, Product Range:1300 Series, Contact Current Ac Max:16A Rohs Compliant: Yes |Arcolectric (Bulgin Limited) C1300ALAAA RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2011 In Stock |
|
$2.3600 / $3.5800 | Buy Now |
DISTI #
C1S120300034940
|
Chip1Stop | Rocker Switch RoHS: Compliant pbFree: Yes | 30 |
|
$4.7200 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2011 In Stock |
|
$2.3600 / $3.5800 | Buy Now |