Part Details for C1300ARBB-602AW-B by Arcolectric
Overview of C1300ARBB-602AW-B by Arcolectric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1300ARBB-602AW-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98T4714
|
Newark | Switch, Rocker, Spst, 16A, 250Vac, Black, Switch Operation:On-Off, Contact Configuration:Spst, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Black, Product Range:1300 Series, Contact Voltage Vdc:- Rohs Compliant: Yes |Arcolectric (Bulgin Limited) C1300ARBB-602AW-B Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1700 / $6.9700 | Buy Now |
DISTI #
70246885
|
RS | Switch, rocker, 14 x 28.5 mm pnl c-o, Blk rkr, O I Lgnd, SPST, 20A/250VAC, UL CSA | Arcolectric (Bulgin Ltd.) C1300ARBB-602AW-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 68 |
|
$4.2400 / $5.9700 | Buy Now |
|
Onlinecomponents.com | Switch Rocker ON OFF SPST Quick Connect Curved Rocker RoHS: Compliant |
10 In Stock |
|
$3.2700 / $4.7800 | Buy Now |
|
Master Electronics | Switch Rocker ON OFF SPST Quick Connect Curved Rocker RoHS: Compliant |
10 In Stock |
|
$3.2700 / $4.7800 | Buy Now |