Part Details for C130X24 by Sanken Electric Co Ltd
Overview of C130X24 by Sanken Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C130X24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C130X24-ND
|
DigiKey | CONFG DC PWR MOD 24V(22.8-24.7V) Min Qty: 1 Lead time: 78 Weeks Container: Bulk |
6 In Stock |
|
$61.4080 / $63.3300 | Buy Now |
|
Quest Components | 24 |
|
$79.6448 / $99.5560 | Buy Now |
Part Details for C130X24
C130X24 CAD Models
C130X24 Part Data Attributes:
|
C130X24
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C130X24
Sanken Electric Co Ltd
AC-DC Regulated Power Supply Module, 1 Output, 132W, Hybrid, PACKAGE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Output Voltage-Max | 24.7 V | |
Output Voltage-Min | 22.8 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 132 W | |
Trim/Adjustable Output | NO |