Part Details for C1350AABB-602AW by Arcolectric
Overview of C1350AABB-602AW by Arcolectric
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for C1350AABB-602AW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T5530
|
Newark | Switch, Rocker, Dpst, 20A, 250Vac, Black, Switch Operation:On-Off, Contact Configuration:Dpst, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Black, Product Range:1350 Series, Contact Voltage Vdc:- Rohs Compliant: Yes |Arcolectric (Bulgin Limited) C1350AABB-602AW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1803 |
|
$4.3900 / $4.7500 | Buy Now |
DISTI #
71028785
|
RS | Switch, Rocker, High Inrush, Dpst, On-Off, 16A, With Legend, Two Pole, Actuator | Arcolectric (Bulgin Ltd.) C1350AABB-602AW RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2100 | RFQ |
|
Onlinecomponents.com | Switch Rocker ON OFF DPST Quick Connect Curved Rocker 20A 250VAC 72VDC 745.7VA Bulk RoHS: Compliant |
5557 In Stock |
|
$4.0900 / $6.0500 | Buy Now |
DISTI #
2147996
|
element14 Asia-Pacific | SWITCH, ROCKER, DPST, 20A, 250VAC, BLACK RoHS: Compliant Min Qty: 1 Container: Each | 1803 |
|
$5.2326 / $6.2894 | Buy Now |
DISTI #
2147996
|
Farnell | SWITCH, ROCKER, DPST, 20A, 250VAC, BLACK RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 4 Days Container: Each | 1803 |
|
$5.6363 / $7.1149 | Buy Now |
|
Master Electronics | Switch Rocker ON OFF DPST Quick Connect Curved Rocker 20A 250VAC 72VDC 745.7VA Bulk RoHS: Compliant |
5557 In Stock |
|
$4.0900 / $6.0500 | Buy Now |
Part Details for C1350AABB-602AW
C1350AABB-602AW CAD Models
C1350AABB-602AW Part Data Attributes
|
C1350AABB-602AW
Arcolectric
Buy Now
Datasheet
|
Compare Parts:
C1350AABB-602AW
Arcolectric
Rocker Switch, DPDT, On-off, 20A, 24VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ARCOLECTRIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | BLACK | |
Actuator Length | 0.299 inch | |
Actuator Material | POLYCARBONATE | |
Actuator Type | ROCKER | |
Body Color | BLACK | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Power Rating R Load | 0.5HP@125VAC | |
Contact (AC) Max Rating R Load | 20A@250VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@24VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 24 V | |
End Contact Material | SILVER ALLOY | |
Insulation Resistance | 20000000 Ω | |
Insulator Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.358 inch | |
Termination Type | QUICK CONNECT |