Part Details for C1350AABB-602AW by Bulgin
Overview of C1350AABB-602AW by Bulgin
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for C1350AABB-602AW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1091-1017-ND
|
DigiKey | SWITCH ROCKER DPST-NO 20A 250V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1120 In Stock |
|
$4.2314 / $6.3900 | Buy Now |
DISTI #
167-C1350AABB-602AW
|
Mouser Electronics | Rocker Switches DPST Rocker Switch with Legend RoHS: Compliant | 554 |
|
$4.2300 / $5.9100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.0000 / $3.8700 | Buy Now |
Part Details for C1350AABB-602AW
C1350AABB-602AW CAD Models
C1350AABB-602AW Part Data Attributes
|
C1350AABB-602AW
Bulgin
Buy Now
Datasheet
|
Compare Parts:
C1350AABB-602AW
Bulgin
Rocker Switch, DPDT, On-off, 20A, 24VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Bulgin | |
Actuator Color | BLACK | |
Actuator Length | 0.299 inch | |
Actuator Material | POLYCARBONATE | |
Actuator Type | ROCKER | |
Body Color | BLACK | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Power Rating R Load | 0.5HP@125VAC | |
Contact (AC) Max Rating R Load | 20A@250VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@24VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 24 V | |
End Contact Material | SILVER ALLOY | |
Insulation Resistance | 20000000 Ω | |
Insulator Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.358 inch | |
Termination Type | QUICK CONNECT |