Part Details for C1350AABB by Bulgin
Overview of C1350AABB by Bulgin
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1350AABB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1091-1016-ND
|
DigiKey | SWITCH ROCKER DPST-NO 20A 250V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1373 In Stock |
|
$4.2059 / $6.5500 | Buy Now |
DISTI #
167-C1350AABB
|
Mouser Electronics | Rocker Switches DPST Rocker Switch RoHS: Compliant | 0 |
|
$3.7400 | Order Now |
DISTI #
63331482
|
Verical | Switch Rocker ON OFF DPST Quick Connect Curved Rocker 20A 250VAC 72VDC 745.7VA RoHS: Compliant Min Qty: 33 Package Multiple: 1 Date Code: 2232 | Americas - 608 |
|
$2.8110 / $3.1700 | Buy Now |
DISTI #
16974267
|
Verical | Switch Rocker ON OFF DPST Quick Connect Curved Rocker 20A 250VAC 72VDC 745.7VA RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 93 |
|
$4.1200 / $4.1900 | Buy Now |
DISTI #
C1S136500050989
|
Chip1Stop | Unclassified | 608 |
|
$2.8470 / $3.1700 | Buy Now |