Part Details for C1350ALBB-602AW-B by Arcolectric
Overview of C1350ALBB-602AW-B by Arcolectric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1350ALBB-602AW-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ6212
|
Newark | Rocker Switch - Biocote/Elektron/Arcolectric |Arcolectric (Bulgin Limited) C1350ALBB-602AW-B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8900 / $10.7300 | Buy Now |
DISTI #
70246892
|
RS | Switch, rocker, 22.1 x 30 mm pnl c-o, Blk rkr, O I Lgnd, DPST, 20A/250VAC, UL CSA | Arcolectric (Bulgin Ltd.) C1350ALBB-602AW-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.7400 / $6.6800 | RFQ |
|
Onlinecomponents.com | Rocker - Switch -DPST - 20A (AC/DC) - 250V - Panel Mount - Snap In RoHS: Compliant |
47 Partner Stock |
|
$4.9000 / $7.1500 | Buy Now |
|
Master Electronics | Rocker - Switch -DPST - 20A (AC/DC) - 250V - Panel Mount - Snap In RoHS: Compliant |
47 Partner Stock |
|
$4.9000 / $7.1500 | Buy Now |