Part Details for C1350ALBB-602AW-IEC by Bulgin
Overview of C1350ALBB-602AW-IEC by Bulgin
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1350ALBB-602AW-IEC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1350ALBB-602AW-IEC-ND
|
DigiKey | SWITCH ROCKER DPST-NO 20A 250V Min Qty: 1000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6473 | Buy Now |
DISTI #
167-1350ALBB602AWIEC
|
Mouser Electronics | Rocker Switches DPST Rocker Switch w/ legend-IEC Mat RoHS: Compliant | 0 |
|
$3.6300 / $5.5800 | Order Now |
|
Powell Electronics | C1350ALY T.BLACK 4 EN0602A WHITE Min Qty: 1 | 200 |
|
$3.0700 / $39.3600 | Buy Now |
Part Details for C1350ALBB-602AW-IEC
C1350ALBB-602AW-IEC CAD Models
C1350ALBB-602AW-IEC Part Data Attributes
|
C1350ALBB-602AW-IEC
Bulgin
Buy Now
|
Compare Parts:
C1350ALBB-602AW-IEC
Bulgin
|
Samacsys Manufacturer | Bulgin |