Part Details for C1350ALBB by Bulgin
Overview of C1350ALBB by Bulgin
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for C1350ALBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1350ALBB-ND
|
DigiKey | SWITCH ROCKER DPST-NO 20A 250V Min Qty: 1000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2314 | Buy Now |
DISTI #
167-C1350ALBB
|
Mouser Electronics | Rocker Switches DPST Rocker Switch RoHS: Compliant | 0 |
|
$4.0800 | Order Now |
DISTI #
C1S136500051173
|
Chip1Stop | Rocker Switch | 5 |
|
$4.4800 | Buy Now |
Part Details for C1350ALBB
C1350ALBB CAD Models
C1350ALBB Part Data Attributes
|
C1350ALBB
Bulgin
Buy Now
Datasheet
|
Compare Parts:
C1350ALBB
Bulgin
Rocker Switch, DPST, Latched, Quick Connect Terminal, Softline Matt Type Actuator, Panel Mount, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Bulgin | |
Actuator Type | SOFTLINE MATT TYPE | |
Body Breadth | 25 mm | |
Body Height | 16.2 mm | |
Body Length or Diameter | 32 mm | |
Contact (AC) Max Rating R Load | 20A@250VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Voltage(AC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | QUICK CONNECT |