Part Details for C1353AABA2-G72 by Arcolectric
Overview of C1353AABA2-G72 by Arcolectric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1353AABA2-G72
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y7818
|
Newark | Rocker Switch |Arcolectric (Bulgin Limited) C1353AABA2-G72 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4000 | Buy Now |
DISTI #
71028806
|
RS | DPST Rocker Switch, Lit 110V Red w/Clear Cover | Arcolectric (Bulgin Ltd.) C1353AABA2-G72 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$10.2100 / $12.0100 | RFQ |
|
Onlinecomponents.com | Switch Rocker ON OFF DPST Quick Connect Curved Rocker 20A 250VAC 72VDC 745.7VA RoHS: Compliant | 0 |
|
$10.2600 / $14.9600 | Buy Now |