Part Details for C1353AABR2602AW by Arcolectric
Overview of C1353AABR2602AW by Arcolectric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1353AABR2602AW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK1698
|
Newark | Dpst Lighted Rocker Sw 125V Red W/ Imprint |Arcolectric (Bulgin Limited) C1353AABR2602AW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2500 / $15.3000 | Buy Now |
DISTI #
28Y7831
|
Newark | Rocker Switch, Dpst, 20A, 250V, Red, Switch Operation:On-Off, Contact Configuration:Dpst, Illumination:Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Red, Product Range:1350 Series, Contact Current Ac Max:20A |Arcolectric (Bulgin Limited) C1353AABR2602AW RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5000 | Buy Now |
DISTI #
70252204
|
RS | Switch, rocker, 22.3x27.2 mm pnl mt, Redrkr/125Vneon, OI Lgd, DPDT, 20A/250VAC, | Arcolectric (Bulgin Ltd.) C1353AABR2602AW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$9.0800 / $11.7900 | RFQ |
|
Onlinecomponents.com | Switch Rocker ON OFF DPST Quick Connect Curved Rocker 20A 250VAC 72VDC 745.7VA RoHS: Compliant |
500 In Stock |
|
$6.8000 / $11.0500 | Buy Now |
|
Master Electronics | Switch Rocker ON OFF DPST Quick Connect Curved Rocker 20A 250VAC 72VDC 745.7VA RoHS: Compliant |
500 In Stock |
|
$6.8000 / $11.0500 | Buy Now |