Part Details for C1353AANAK by Bulgin
Overview of C1353AANAK by Bulgin
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1353AANAK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
167-C1353AANAK
|
Mouser Electronics | Rocker Switches C1353AAN T.WHT RED 230V | 999 |
|
$1.9500 / $3.2300 | Buy Now |
DISTI #
C1353AANAK
|
Avnet Abacus | Switch Rocker ON-OFF DPST Quick Connect Curved Rocker 250VAC 72VDC (Alt: C1353AANAK) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |