Part Details for C1353ALBG2602AW by Arcolectric
Overview of C1353ALBG2602AW by Arcolectric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1353ALBG2602AW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ6233
|
Newark | Dpst Lighted Rocker Sw 125V Grn W/I |Arcolectric (Bulgin Limited) C1353ALBG2602AW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 282 |
|
$16.4300 / $22.2900 | Buy Now |
DISTI #
71519707
|
RS | DPST Rocker Switch, Lit 110V Green w/legend | Arcolectric (Bulgin Ltd.) C1353ALBG2602AW RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$6.9800 / $9.8300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
682 In Stock |
|
$8.1900 / $12.3100 | Buy Now |
|
Master Electronics | RoHS: Compliant |
682 In Stock |
|
$8.1900 / $12.3100 | Buy Now |