Part Details for C1353ALBR2602AW by Arcolectric
Overview of C1353ALBR2602AW by Arcolectric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1353ALBR2602AW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ6234
|
Newark | Dpst Lighted Rocker 125V Red W/ Imprint/Elektron/Arcolectric |Arcolectric (Bulgin Limited) C1353ALBR2602AW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2460 |
|
$13.1400 / $17.8200 | Buy Now |
DISTI #
62W3913
|
Newark | Dpst Lighted Rocker 125V Red W/ Imp |Arcolectric (Bulgin Limited) C1353ALBR2602AW Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5500 | Buy Now |
DISTI #
71519708
|
RS | DPST Rocker Switch, Lit 110V Red w/legend | Arcolectric (Bulgin Ltd.) C1353ALBR2602AW RoHS: Compliant Min Qty: 9 Package Multiple: 1 Container: Bulk | 0 |
|
$8.0600 / $10.4700 | RFQ |
|
Onlinecomponents.com | Switch Rocker ON OFF DPST Quick Connect Curved Rocker 20A 250VAC 72VDC 745.7VA RoHS: Compliant |
2460 Partner Stock |
|
$7.2500 / $9.4000 | Buy Now |
|
Master Electronics | Switch Rocker ON OFF DPST Quick Connect Curved Rocker 20A 250VAC 72VDC 745.7VA RoHS: Compliant |
2460 Partner Stock |
|
$7.2500 / $9.4000 | Buy Now |