Part Details for C1353ALBR2602AW by Bulgin
Overview of C1353ALBR2602AW by Bulgin
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1353ALBR2602AW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-C1353ALBR2602AW-ND
|
DigiKey | SWITCH ROCKER DPST-NO 20A 250V Min Qty: 10 Lead time: 22 Weeks Container: Box MARKETPLACE PRODUCT |
2460 In Stock |
|
$8.1200 / $8.7500 | Buy Now |
DISTI #
C1353ALBR2602AW-ND
|
DigiKey | SWITCH ROCKER DPST-NO 20A 250V Min Qty: 10 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.5146 | Buy Now |