Part Details for C1353ALMBR3 by Bulgin
Overview of C1353ALMBR3 by Bulgin
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1353ALMBR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80894170
|
Verical | C1353ALMBR3 Min Qty: 13 Package Multiple: 1 | Americas - 21 |
|
$6.3492 | Buy Now |
DISTI #
AE-C1353ALNAE
|
TME | ROCKER, DPST, Pos: 2, ON-OFF, 16A/250VAC, red, neon lamp, 250V, 1350 Min Qty: 1 | 21 |
|
$3.4300 / $5.0400 | Buy Now |