Part Details for C1353ALNBC by Bulgin
Overview of C1353ALNBC by Bulgin
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1353ALNBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1353ALNBC
|
Avnet Abacus | Switch Rocker ON OFF DPST Quick Connect Rocker 20A 250VAC 72VDC 745.7VA (Alt: C1353ALNBC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |