Part Details for C1353ARBG3602AW by Bulgin
Overview of C1353ARBG3602AW by Bulgin
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1353ARBG3602AW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
708-2939-ND
|
DigiKey | SWITCH ROCKER DPST-NO 20A 250V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
250 In Stock |
|
$7.3952 / $11.2000 | Buy Now |
DISTI #
167-C1353ARBG3602AW
|
Mouser Electronics | Rocker Switches DPST Rocker Switch, Lit 230V Green RoHS: Compliant | 155 |
|
$7.3900 / $11.2000 | Buy Now |
Part Details for C1353ARBG3602AW
C1353ARBG3602AW CAD Models
C1353ARBG3602AW Part Data Attributes
|
C1353ARBG3602AW
Bulgin
Buy Now
|
Compare Parts:
C1353ARBG3602AW
Bulgin
|
Samacsys Manufacturer | Bulgin |